Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPBFF21KQRCopy
Newark Part No.68AK5593
Product RangeMP Tactile Switches Push-Type
Your Part Number
2,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.695 |
| 25+ | $0.610 |
| 50+ | $0.545 |
| 100+ | $0.510 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPBFF21KQRCopy
Newark Part No.68AK5593
Product RangeMP Tactile Switches Push-Type
Technical Datasheet
Product RangeMP Tactile Switches Push-Type
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force100gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.9mm x 3.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP Tactile Switches Push-Type
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
2.9mm x 3.5mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
