Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB25-A0F10E-A12-JQ
Newark Part No.03AM5487
Product RangeMPB19/25 Series
Your Part Number
86 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB25-A0F10E-A12-JQ
Newark Part No.03AM5487
Product RangeMPB19/25 Series
Product RangeMPB19/25 Series
Panel Cutout Diameter25mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourGreen, Red
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen, Red
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MPB19/25 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Color
Green, Red
SVHC
Lead (21-Jan-2025)
Panel Cutout Diameter
25mm
Switch Operation
Momentary
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability