Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP8512Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AM5811
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $473.520 |
Price for:Each
Minimum: 1
Multiple: 1
$473.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP8512Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AM5811
Product Range-
Power Rating400W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max150V
Operating Current Max40A
Manufacturer Warranty3 Years
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
DC Load Type
Programmable
Operating Voltage Max
150V
Manufacturer Warranty
3 Years
Power Rating
400W
Operating Voltage Min
0V
Operating Current Max
40A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
