Print Page
Image is for illustrative purposes only. Please refer to product description.

299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.080 |
Price for:Each
Minimum: 1
Multiple: 1
$75.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP781162Copy
Newark Part No.26AM8750
Humidity Range10% to 80% Relative Humidity
Accuracy %-
Resolution (°C)0.1°C
External Height185mm
External Width54.8mm
External Depth33.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Humidity Range
10% to 80% Relative Humidity
Resolution (°C)
0.1°C
External Width
54.8mm
Product Range
-
Accuracy %
-
External Height
185mm
External Depth
33.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
