Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780117Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AH9372
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.680 |
| 25+ | $32.180 |
| 50+ | $30.240 |
| 100+ | $29.410 |
| 250+ | $28.580 |
Price for:Each
Minimum: 1
Multiple: 1
$34.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780117Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AH9372
Humidity Range0% to 100% Relative Humidity
Accuracy %5%
Resolution (°C)0.1°C
External Height110mm
External Width53mm
External Depth26mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
53mm
Product Range
Multicomp Pro Digital Temperature and Humidity Meters
Accuracy %
5%
External Height
110mm
External Depth
26mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for MP780117
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
