Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770562Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AK2519
Your Part Number
1,238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 250+ | $0.791 |
| 500+ | $0.714 |
| 1000+ | $0.652 |
| 5000+ | $0.599 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770562Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AK2519
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact Material-
Contact Termination TypeQuick Connect
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
-
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Quick Connect
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
