Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770213Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48AK3979
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.140 |
| 25+ | $60.450 |
| 50+ | $56.800 |
| 100+ | $55.240 |
| 250+ | $53.670 |
Price for:Each
Minimum: 1
Multiple: 1
$65.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770213Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48AK3979
Oscilloscope Probe Function-
Bandwidth100MHz
Input Voltage Max2kV
Test Probe Attenuation100:1
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Technical Specifications
Oscilloscope Probe Function
-
Input Voltage Max
2kV
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
100MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
