Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740869Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32AK4964
Product RangeMulticomp Pro Soldering Stations
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.680 |
| 25+ | $36.830 |
| 50+ | $34.600 |
| 100+ | $33.650 |
| 250+ | $32.700 |
Price for:Each
Minimum: 1
Multiple: 1
$39.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740869Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32AK4964
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Supply Voltage VAC25V
Output Power (VA)80W
Output Power80W
Heat Temperature Max550°C
Product RangeMulticomp Pro Soldering Stations
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
25V
Output Power
80W
Product Range
Multicomp Pro Soldering Stations
SVHC
To Be Advised
Output Power (VA)
80W
Heat Temperature Max
550°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
