Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740867 EUCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.32AK3835
Product RangeMulticomp Pro Soldering Irons
Your Part Number
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.510 |
| 25+ | $40.380 |
| 50+ | $37.940 |
| 100+ | $36.900 |
| 250+ | $35.850 |
Price for:Each
Minimum: 1
Multiple: 1
$43.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740867 EUCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.32AK3835
Product RangeMulticomp Pro Soldering Irons
Technical Datasheet
Output Power65W
Output Power (VA)65W
Heat Temperature Max480°C
Supply Voltage240VAC
Product RangeMulticomp Pro Soldering Irons
Plug TypeEU
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Power
65W
Heat Temperature Max
480°C
Product Range
Multicomp Pro Soldering Irons
SVHC
No SVHC (04-Feb-2026)
Output Power (VA)
65W
Supply Voltage
240VAC
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
