Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730651Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AJ4557
Product RangeMulticomp Pro 1000V True RMS Digital Multimeters
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.040 |
| 25+ | $87.500 |
| 50+ | $85.540 |
| 100+ | $83.190 |
| 250+ | $80.830 |
Price for:Each
Minimum: 1
Multiple: 1
$91.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730651Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AJ4557
Product RangeMulticomp Pro 1000V True RMS Digital Multimeters
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product RangeMulticomp Pro 1000V True RMS Digital Multimeters
SVHCTo Be Advised
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
Multicomp Pro 1000V True RMS Digital Multimeters
Alternatives for MP730651
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
