Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730026 USCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AH2405
Product RangeMulticomp Pro Bluetooth Digital Multimeters
Your Part Number
149 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.400 |
Price for:Each
Minimum: 1
Multiple: 1
$39.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730026 USCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AH2405
Product RangeMulticomp Pro Bluetooth Digital Multimeters
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count5999
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Bluetooth Digital Multimeters
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Multicomp Pro MP7300263 5/6 bit resolution handheld digital multimeter featuring a data logger, thermometer and non-contact voltage detector.
- Smart digital multimeter with BLE4.0 Bluetooth connectivity
- 3 5/6bit resolution
- True RMS measurements
- Low power consumption
- Built-in data logger and thermometer functions and offline record function
- Supports NCV measurements
- Large display and flash light
- Android and iOS supported product
- 1000V CATIII and 600V CATIV compliant
- 9V 6F22 battery
Applications
Test & Measurement, Electronics Service, Hobby & Education, Utilities, Metering
Contents
Multimeter, Test lead, K-type thermocouple, Manual, Bolt driver, Alligator clip.
Warnings
Bluetooth wireless transmission is not supported with Windows-based systems.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
20A
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jan-2018)
No. of Digits
3.75
Display Count
5999
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
60Mohm
Product Range
Multicomp Pro Bluetooth Digital Multimeters
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
