Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP7105Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AH4555 |
| Your Part Number |
117 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 10+ | $10.340 |
| 25+ | $9.710 |
Price for:Each
Minimum: 1
Multiple: 1
$11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP7105Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AH4555 |
| Product Range | - |
| Contact Configuration | DPDT |
| Switch Operation | Momentary Spring Return |
| Contact Current Max | 4A |
| Contact Voltage AC Nom | 125V |
| External Height | 37.1mm |
| External Width | 14.4mm |
| External Depth | 18.9mm |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Product Range | - |
|---|---|
| Switch Operation | Momentary Spring Return |
| Contact Voltage AC Nom | 125V |
| External Width | 14.4mm |
| SVHC | No SVHC (19-Jan-2021) |
| Contact Configuration | DPDT |
|---|---|
| Contact Current Max | 4A |
| External Height | 37.1mm |
| External Depth | 18.9mm |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
