Print Page
MP710259 US
DC Electronic Load, Multicomp PRO Electronic Loads, 300 W, Programmable, 0 V, 120 V, 30 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP710259 USCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 52AH6649 |
| Product Range | Multicomp PRO Electronic Loads |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $389.380 |
Price for:Each
Minimum: 1
Multiple: 1
$389.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP710259 USCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 52AH6649 |
| Product Range | Multicomp PRO Electronic Loads |
| Technical Datasheet | |
| Product Range | Multicomp PRO Electronic Loads |
| Power Rating | 300W |
| DC Load Type | Programmable |
| Operating Voltage Min | 0V |
| Operating Voltage Max | 120V |
| Operating Current Max | 30A |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MP710259 US is a single-channel programmable DC electronic load. It is designed for middle and high-end applications. This DC electronic load is a versatile instrument for static and dynamic testing of power supplies, batteries, DC–DC converters, and battery chargers.
- Remote sensing function, 100 sets of storage
- Battery test, automatic test, OPP test, OCP test functions
- Short circuit function, current monitoring function, power off memory function
- Input rating: 300W power, 0V to120V voltage, 0A to 30A current
- 4 working modes: CV/CC/CR/CW
- 150kohm input impedance
- USB, RS232 and LAN interfaces
- Dimension: 4.26″ × 8.5″ × 15.2″ (107mm 215mm 386mm)
- 120V AC, 60Hz input supply voltage
- Dynamic mode: up to 10kHz
Contents
DC electronic load, User manual, US power cord, USB cable, RS232 cable, 30A test lead.
Technical Specifications
| Product Range | Multicomp PRO Electronic Loads |
|---|---|
| DC Load Type | Programmable |
| Operating Voltage Max | 120V |
| Manufacturer Warranty | 3 Years |
| Power Rating | 300W |
|---|---|
| Operating Voltage Min | 0V |
| Operating Current Max | 30A |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
