Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710082 USCopy
Newark Part No.42AH0481
Product RangeMulticomp PRO Power Supplies
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.100 |
Price for:Each
Minimum: 100
Multiple: 4
$29,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710082 USCopy
Newark Part No.42AH0481
Product RangeMulticomp PRO Power Supplies
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min500mV
Output Voltage Max36V
Output Current Min0A
Output Current Max5A
Power Rating80W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeMulticomp PRO Power Supplies
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP710082 from Multicomp Pro is a 36V, 5A auto-ranging power supply.
- Power factor is 0.9
- 10mV and 10mA resolution
- 4-digit display
- Upper voltage and current level setting for the protection of the DUT
- 3 user pre-sets of frequently used voltage and current outputs
- Output on-off switch and control panel lock button for safer operation
- Provision to connect multiple power supplies for parallel operation and synchronization of outputs
- Over temperature, over current, over voltage and short circuit protection
- Voltage remote sensing
- Natural convection cooling system
Contents
Power supply, Test lead set, Connection cable, Terminator, AC power cord (US), Quick start guide.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
500mV
Output Current Min
0A
Power Rating
80W
Supply Voltage Max
240VAC
Product Range
Multicomp PRO Power Supplies
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
36V
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
