Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701120Copy
Newark Part No.12AM8886
Product RangeMulticomp Pro Power Meters
Your Part Number
515 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.280 |
Price for:Each
Minimum: 1
Multiple: 1
$26.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701120Copy
Newark Part No.12AM8886
Product RangeMulticomp Pro Power Meters
No. of PhasesSingle Phase
Supply Voltage100VAC to 260VAC
Energy Meter MountingPanel
Product RangeMulticomp Pro Power Meters
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Energy Meter Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
100VAC to 260VAC
Product Range
Multicomp Pro Power Meters
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
