Print Page
MP701119
Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 250kohm to 1Tohm, 0 °C, 35 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701119Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04AM0045
Product RangeMulticomp Pro Insulation Testers
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $330.000 |
| 10+ | $312.640 |
| 25+ | $295.270 |
| 50+ | $277.900 |
Price for:Each
Minimum: 1
Multiple: 1
$330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701119Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04AM0045
Product RangeMulticomp Pro Insulation Testers
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV, 2.5kV
Insulation Testing Resistance250kohm to 1Tohm
Operating Temperature Min0°C
Operating Temperature Max35°C
External Height238mm
External Width166mm
External Depth90.5mm
Weight1.8kg
Product RangeMulticomp Pro Insulation Testers
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP701119 digital high-voltage insulation resistance tester is designed with multiple voltage ranges, including 250V, 500V, 1000V, and 2500V. It is an ideal measurement device for applications in electric power, telecommunications, meteorology, machine rooms, oil fields, electromechanical installation and maintenance, as well as the power supply departments of industrial and mining enterprises..
- Output voltage range: Up to 2.5KV
- PI/DAR measurement
- Short circuit current measurement
- Automatic leakage current display
- Stepping voltage: 10% of the range
- High voltage alarm
- Automatic discharge
- Data storage: 999 set
- PC software analysis: via USB cable
- Overvoltage category: CAT IV 600V
Applications
Test & Measurement, Hobby & Education, Laboratory, Research & Development
Notes
3 year warranty
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
250kohm to 1Tohm
Operating Temperature Max
35°C
External Width
166mm
Weight
1.8kg
SVHC
No SVHC (25-Jun-2025)
Insulation Testing Voltage
250V, 500V, 1kV, 2.5kV
Operating Temperature Min
0°C
External Height
238mm
External Depth
90.5mm
Product Range
Multicomp Pro Insulation Testers
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
