Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700853Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK2500
Product RangeMulticomp Pro Spectrum Analyzers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,264.570 |
| 3+ | $1,215.460 |
| 5+ | $1,184.770 |
| 10+ | $1,147.930 |
| 25+ | $1,129.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,264.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700853Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK2500
Product RangeMulticomp Pro Spectrum Analyzers
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeMulticomp Pro Spectrum Analyzers
Test Frequency Range9kHz to 500MHz
External Height185mm
External Width375mm
External Depth120mm
Weight3.7kg
Manufacturer Warranty3 Years
Plug TypeUK Type G
SVHCLead (23-Jan-2024)
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 500MHz
External Width
375mm
Weight
3.7kg
Plug Type
UK Type G
Product Range
Multicomp Pro Spectrum Analyzers
External Height
185mm
External Depth
120mm
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
