Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT528 COPPER 33M X 19MM
Newark Part No.50R8446
Product RangeAT528
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.190 |
| 5+ | $85.190 |
Price for:Each
Minimum: 1
Multiple: 1
$90.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT528 COPPER 33M X 19MM
Newark Part No.50R8446
Product RangeAT528
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeAT528
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
AT528
Tape Type
Copper
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate