Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP60964NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59AJ2216 |
| Product Range | MP Right Angle XLR |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 2+ | $5.650 |
| 5+ | $5.180 |
| 10+ | $4.910 |
| 25+ | $4.560 |
| 50+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP60964NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59AJ2216 |
| Product Range | MP Right Angle XLR |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Contact Plating | - |
| Connector Body Material | Metal Body |
| Product Range | MP Right Angle XLR |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (19-Jan-2021) |
| Gender | Plug |
|---|---|
| Contact Plating | - |
| Product Range | MP Right Angle XLR |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
