Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3055Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AM2165
Product RangeMulticomp Pro Benchtop Multimeters
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $443.300 |
Price for:Each
Minimum: 1
Multiple: 1
$443.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3055Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AM2165
Product RangeMulticomp Pro Benchtop Multimeters
No. of Digits5.5
DMM ConnectivityRS232, RS485, USB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max100Mohm
Product RangeMulticomp Pro Benchtop Multimeters
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty-
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits
5.5
Current Measure AC Max
10A
Resistance Measure Max
100Mohm
Current Measure DC Max
10A
Manufacturer Warranty
-
Plug Type
-
DMM Connectivity
RS232, RS485, USB
Voltage Measure AC Max
750V
Product Range
Multicomp Pro Benchtop Multimeters
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
