Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP300255Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68AJ1959 |
| Product Range | MCP PCB XLR |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 2+ | $6.050 |
| 5+ | $5.540 |
| 10+ | $4.880 |
| 25+ | $4.530 |
| 50+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP300255Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68AJ1959 |
| Product Range | MCP PCB XLR |
| Technical Datasheet | |
| No. of Contacts | 5Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Panel PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Plastic Body |
| Product Range | MCP PCB XLR |
| SVHC | To Be Advised |
Product Overview
The MP300255 from Multicomp Pro is a horizontal PCB mount 5 pole Male XLR receptacle chassis connector with latch release mechanism. Typical applications include stereo microphones /stereo intercom headset, DC power in audio equipment and DMX512 digital lighting control /integrated lighting solutions.
- Space saving design
- Horizontal PCB mounting
- Tough plastic shell, reliable long life construction
- Gold plated contacts
- Self tap screw fixings to chassis
- Material rated UL94HB
Technical Specifications
| No. of Contacts | 5Contacts |
|---|---|
| Connector Mounting | Panel PCB Mount |
| Connector Body Material | Plastic Body |
| SVHC | To Be Advised |
| Gender | Plug |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Product Range | MCP PCB XLR |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
