Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1FD3T1B9M2QES-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AK7132
Product RangeMP Miniature Toggle Switches
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1FD3T1B9M2QES-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AK7132
Product RangeMP Miniature Toggle Switches
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeMP Miniature Toggle Switches
Switch MountingPanel, Through Hole
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsPC Pin
Contact Voltage DC Nom-
SVHCLead (21-Jan-2025)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel, Through Hole
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
MP Miniature Toggle Switches
Contact Current Max
6A
Switch Terminals
PC Pin
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
