Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP0805X106M6R3CTCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel68AK5771RL
Cut Tape68AK5771
Product RangeMC X5R Series
Your Part Number
2,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.150 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.150 |
| 25+ | $0.132 |
| 100+ | $0.117 |
| 250+ | $0.072 |
| 500+ | $0.058 |
| 1000+ | $0.049 |
| 2500+ | $0.039 |
| 5000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP0805X106M6R3CTCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel68AK5771RL
Cut Tape68AK5771
Product RangeMC X5R Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMC X5R Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
MC X5R Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
