Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP0805B106K100CTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel67AK3743RL
Cut Tape67AK3743
Product RangeMC X7R Series
Your Part Number
3,566 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.386 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.386 |
| 25+ | $0.326 |
| 100+ | $0.300 |
| 250+ | $0.208 |
| 500+ | $0.174 |
| 1000+ | $0.149 |
| 2500+ | $0.118 |
| 5000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP0805B106K100CTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel67AK3743RL
Cut Tape67AK3743
Product RangeMC X7R Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
