Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP0603N331G500CTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel67AK3729RL Cut Tape67AK3729 |
| Product Range | MC NP0 Series |
| Your Part Number | |
| Technical Datasheet |
3,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.202 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.202 |
| 30+ | $0.099 |
| 100+ | $0.064 |
| 250+ | $0.046 |
| 500+ | $0.035 |
| 1000+ | $0.027 |
| 2500+ | $0.019 |
| 5000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP0603N331G500CTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel67AK3729RL Cut Tape67AK3729 |
| Product Range | MC NP0 Series |
| Technical Datasheet | |
| Capacitance | 330pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 2% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | MC NP0 Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 330pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 2% |
| Product Range | MC NP0 Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
