Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016964Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 16AN4089 |
| Your Part Number |
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016964Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 16AN4089 |
| Cable Length - Imperial | 7.9" |
| Cable Length - Metric | 200mm |
| Coaxial Cable Type | 1.37mm |
| Connector Type A | N-Type Jack |
| Connector Type B | 90° MHF Plug |
| Impedance | 50ohm |
| Jacket Color | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 7.9" |
|---|---|
| Coaxial Cable Type | 1.37mm |
| Connector Type B | 90° MHF Plug |
| Jacket Color | - |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Length - Metric | 200mm |
|---|---|
| Connector Type A | N-Type Jack |
| Impedance | 50ohm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
