Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016554Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 09AN3180 |
| Your Part Number |
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.588 |
| 10+ | $0.422 |
| 25+ | $0.377 |
| 50+ | $0.332 |
| 100+ | $0.284 |
| 500+ | $0.242 |
| 1000+ | $0.209 |
| 2500+ | $0.193 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016554Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 09AN3180 |
| Resistance | 100ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 4W |
| Resistor Case / Package | 2817 [7143 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Ultra High Power |
| Product Range | - |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 250V |
| Product Length | 7.1mm |
| Product Width | 4.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 100ohm |
|---|---|
| Power Rating | 4W |
| Resistor Technology | Thick Film |
| Product Range | - |
| Voltage Rating | 250V |
| Product Width | 4.2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 2817 [7143 Metric] |
| Resistor Type | Ultra High Power |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 7.1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
