Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016467Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN6497
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $86.670 |
Price for:Each
Minimum: 1
Multiple: 1
$86.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016467Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN6497
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.2N-m to 1.2N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length180mm
Overall Length180mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.2N-m to 1.2N-m
Drive Size - Imperial
0.25"
Overall Length
180mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
180mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
