Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
| 50+ | $12.350 |
| 100+ | $11.310 |
| 250+ | $10.510 |
| 500+ | $9.820 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016424
Newark Part No.51AM9290
Bag TypeStatic Shielding (Metal-In)
Width - Imperial3"
Length - Imperial7"
Width - Metric76.2mm
Length - Metric177.8mm
Film Thickness76.2µm
Bag Color-
Seal TypeHeat Seal
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
7"
Length - Metric
177.8mm
Bag Color
-
Product Range
-
Width - Imperial
3"
Width - Metric
76.2mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate