Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016422Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM9288
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.840 |
| 50+ | $18.900 |
| 100+ | $17.320 |
| 250+ | $16.090 |
| 500+ | $15.030 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016422Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM9288
Bag TypeStatic Shielding (Metal-In)
Width - Imperial3"
Length - Imperial3"
Width - Metric76.2mm
Length - Metric76.2mm
Film Thickness76.2µm
Bag Color-
Seal TypeHeat Seal
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
3"
Length - Metric
76.2mm
Bag Color
-
Product Range
-
Width - Imperial
3"
Width - Metric
76.2mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
