Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016378Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49AM4670
Product RangeMulticomp Pro Ultrasonic Sensors
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016378Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49AM4670
Product RangeMulticomp Pro Ultrasonic Sensors
Sensing Range Min300mm
Sensing Range Max3m
Beam Angle110°
Beam Angle110°
Switching Frequency48kHz
External Diameter14mm
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMulticomp Pro Ultrasonic Sensors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range Min
300mm
Beam Angle
110°
Switching Frequency
48kHz
Sensitivity (dB)
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sensing Range Max
3m
Beam Angle
110°
External Diameter
14mm
Operating Temperature Min
-40°C
Product Range
Multicomp Pro Ultrasonic Sensors
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
