Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016327Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM1308
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $440.240 |
Price for:Each
Minimum: 1
Multiple: 1
$440.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016327Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM1308
No. of Axes3
Supply Voltage Max5VDC
Center Voltage-
No. of Switch Positions-
Supply Current30mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable with 12 Pin Connector
Handle StyleNo Button
Lever Travel90°
Rotation Electrical Angle-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Axes
3
Center Voltage
-
Supply Current
30mA
Contact Voltage AC Max
-
Handle Style
No Button
Rotation Electrical Angle
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable with 12 Pin Connector
Lever Travel
90°
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
