Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016043Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM4656
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $213.680 |
Price for:Each
Minimum: 1
Multiple: 1
$213.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016043Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM4656
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourAmber
Visual Signal TypeContinuous
Tones64 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)105dB
Lens Diameter92mm
External Height102mm
Connection Type-
Operating Temperature Min-40°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Amber
Tones
64 Tone
Sound Pressure Level (SPL)
105dB
External Height
102mm
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage VDC
24V
Visual Signal Type
Continuous
IP / NEMA Rating
IP65
Lens Diameter
92mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
