Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016017Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM2923
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $272.480 |
Price for:Each
Minimum: 1
Multiple: 1
$272.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016017Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM2923
Supply Voltage VAC240V
Supply Voltage VDC240V
Module Lens ColourRed, Green, Blue
Visual Signal TypeContinuous, Flashing, Random, Strobe
Tones-
IP / NEMA RatingIP66, IP69K
Sound Pressure Level (SPL)-
Lens Diameter92mm
External Height42.5mm
Connection Type-
Operating Temperature Min-40°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Red, Green, Blue
Tones
-
Sound Pressure Level (SPL)
-
External Height
42.5mm
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage VDC
240V
Visual Signal Type
Continuous, Flashing, Random, Strobe
IP / NEMA Rating
IP66, IP69K
Lens Diameter
92mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
