Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016013Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM5931
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.160 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016013Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM5931
Length305mm
Width25.4mm
Graduations0.5mm, 1mm, 1/16", 1/32", 1/64"
Tool Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
305mm
Graduations
0.5mm, 1mm, 1/16", 1/32", 1/64"
Product Range
-
Width
25.4mm
Tool Body Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
