Print Page
Image is for illustrative purposes only. Please refer to product description.

104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015921
Newark Part No.39AM8942
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric32mm
External Width - Metric115mm
External Depth - Metric83mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial4.53"
External Depth - Imperial3.27"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
32mm
External Depth - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.53"
Product Range
-
Enclosure Material
ABS
External Width - Metric
115mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.26"
External Depth - Imperial
3.27"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
