Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015898Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 39AM8919 |
| Your Part Number |
704 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015898Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 39AM8919 |
| Enclosure Type | Multipurpose |
| Enclosure Material | ABS |
| External Height - Metric | 32.75mm |
| External Width - Metric | 90mm |
| External Depth - Metric | 50mm |
| IP Rating | - |
| IP Rating | - |
| Body Color | Light Grey |
| NEMA Rating | - |
| External Height - Imperial | 1.29" |
| External Width - Imperial | 3.54" |
| External Depth - Imperial | 1.97" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 32.75mm |
| External Depth - Metric | 50mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 3.54" |
| Product Range | - |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 90mm |
| IP Rating | - |
| Body Color | Light Grey |
| External Height - Imperial | 1.29" |
| External Depth - Imperial | 1.97" |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
