Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015825
Newark Part No.47AM0323
Accessory TypeMetal Cap with Chain
Resistance8.2ohm
For Use WithC4 Screw Panel Mount Connectors
Connector Body MaterialCopper Alloy Body
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Metal Cap with Chain
For Use With
C4 Screw Panel Mount Connectors
Power Rating
5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
13mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance
8.2ohm
Connector Body Material
Copper Alloy Body
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 400ppm/°C
Product Length
25mm
Operating Temperature Min
-55°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate