Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015782Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27AM6353
Product RangepSmart-Box Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.040 |
Price for:Each
Minimum: 1
Multiple: 1
$212.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015782Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27AM6353
Product RangepSmart-Box Series
Technical Datasheet
Antenna Type4G / LTE / WiFi
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingRP SMA / SMA Connector
Gain6.2dBi
VSWR-
Input Power-
Input Impedance-
Antenna Polarization-
Product RangepSmart-Box Series
SVHCTo Be Advised
Product Overview
MP015782 is a pSmart-Box series enclosure kit for Teltonika RUT200 series- 4G/LTE+ Wi-Fi.
- Material: high impact, UV resistant enclosure
- IP67 / NEMA6 water and dustproof
- 2x multi-band 4G/LTE embedded antenna
- 1x dual-band Wi-Fi Embedded antenna
- Antenna interface : 2 x SMA, 1 x RPSMA
- 6.2dBi gain
- Frequency range from 5.15GHz to 5.85GHz
Technical Specifications
Antenna Type
4G / LTE / WiFi
Frequency Max
5.85GHz
Gain
6.2dBi
Input Power
-
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
-
Input Impedance
-
Product Range
pSmart-Box Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
