Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015684Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27AM0196
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015684Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27AM0196
InsulationNon Insulated
Mounting Hole Dia1.3mm
Terminal PlatingTin
Overall Length11mm
Overall Length11mm
Length - Below Flange4.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Overall Length
11mm
Product Range
-
Mounting Hole Dia
1.3mm
Overall Length
11mm
Length - Below Flange
4.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
