Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015590Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26AM1462 |
| Your Part Number |
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 2+ | $8.490 |
| 5+ | $7.820 |
| 10+ | $7.430 |
| 25+ | $6.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015590Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26AM1462 |
| Marker Type | Carrier |
| Legend | 9 |
| Legend Colour | Black |
| Marker Colour | White |
| Marker Dimensions | 6mm |
| Cable Diameter Max | 7mm |
| Cable Diameter Min | 4.2mm |
| Marker Material | PVC (Polyvinylchloride) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Marker Type | Carrier |
|---|---|
| Legend Colour | Black |
| Marker Dimensions | 6mm |
| Cable Diameter Min | 4.2mm |
| Product Range | - |
| Legend | 9 |
|---|---|
| Marker Colour | White |
| Cable Diameter Max | 7mm |
| Marker Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
