Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015561Copy
Newark Part No.25AM9514
Product RangeMulticomp Pro Clean Room Wipes
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015561Copy
Newark Part No.25AM9514
Product RangeMulticomp Pro Clean Room Wipes
Wipe MaterialPolyviscose
Wipe Width250mm
Wipe Length250mm
Product RangeMulticomp Pro Clean Room Wipes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wipe Material
Polyviscose
Wipe Length
250mm
SVHC
No SVHC (04-Feb-2026)
Wipe Width
250mm
Product Range
Multicomp Pro Clean Room Wipes
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
