Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015495Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM6880
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.440 |
Price for:Each
Minimum: 1
Multiple: 1
$23.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015495Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM6880
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric104.5mm
External Width - Metric125mm
External Depth - Metric213mm
IP RatingIP65
IP RatingIP65
Body ColorGrey, Transparent Blue
NEMA Rating-
External Height - Imperial4.11"
External Width - Imperial4.92"
External Depth - Imperial8.38"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
104.5mm
External Depth - Metric
213mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
-
Enclosure Material
ABS, Polycarbonate
External Width - Metric
125mm
IP Rating
IP65
Body Color
Grey, Transparent Blue
External Height - Imperial
4.11"
External Depth - Imperial
8.38"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
