Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015475Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM6860
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.910 |
Price for:Each
Minimum: 1
Multiple: 1
$40.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015475Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM6860
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric150mm
External Width - Metric250mm
External Depth - Metric360mm
IP RatingIP65
IP RatingIP65
Body ColorDark Grey
NEMA Rating-
External Height - Imperial5.9"
External Width - Imperial9.84"
External Depth - Imperial14.17"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
150mm
External Depth - Metric
360mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
-
Enclosure Material
ABS
External Width - Metric
250mm
IP Rating
IP65
Body Color
Dark Grey
External Height - Imperial
5.9"
External Depth - Imperial
14.17"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
