Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015251Copy
Newark Part No.20AM0297
Product RangeMulticomp Pro Terminal Blocks
Your Part Number
3,128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015251Copy
Newark Part No.20AM0297
Product RangeMulticomp Pro Terminal Blocks
Pitch Spacing8mm
No. of Positions1Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage450V
Product RangeMulticomp Pro Terminal Blocks
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
8mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
Multicomp Pro Terminal Blocks
No. of Positions
1Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
450V
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
