Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015230Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20AM0276
Product RangeMCP Smart Cable Assemblies
Your Part Number
625 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015230Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20AM0276
Product RangeMCP Smart Cable Assemblies
Conversion TypeUSB to RS232 Converter
Baud Rate-
Converter Connector TypeUSB Type A, 2.54mm Terminal
Chip TypeFT232RL
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMCP Smart Cable Assemblies
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
USB Type A, 2.54mm Terminal
Cable Length - Metric
1m
Product Range
MCP Smart Cable Assemblies
Baud Rate
-
Chip Type
FT232RL
Cable Length - Imperial
3.3ft
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
