Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015201Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18AM2763
Product RangeMulticomp Pro Storage Bags
Your Part Number
244 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015201Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18AM2763
Product RangeMulticomp Pro Storage Bags
Bag TypeTool / Belt Pouch
Bag MaterialPolyvinyl
External Height - Imperial1.97"
External Height - Metric50mm
External Width - Imperial4.72"
External Width - Metric120mm
External Depth - Imperial7.87"
External Depth - Metric200mm
Product RangeMulticomp Pro Storage Bags
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Imperial
1.97"
External Width - Imperial
4.72"
External Depth - Imperial
7.87"
Product Range
Multicomp Pro Storage Bags
Bag Material
Polyvinyl
External Height - Metric
50mm
External Width - Metric
120mm
External Depth - Metric
200mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
