Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015198
Newark Part No.18AM2760
Product RangeMulticomp Pro Scrapers
Your Part Number
414 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015198
Newark Part No.18AM2760
Product RangeMulticomp Pro Scrapers
Knife TypeStiff Stripping
Length125mm
Blade Width38mm
Blade MaterialStainless Steel
Product RangeMulticomp Pro Scrapers
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Knife Type
Stiff Stripping
Blade Width
38mm
Product Range
Multicomp Pro Scrapers
Length
125mm
Blade Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
