Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015191Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 16AM8697 |
| Product Range | Multicomp Pro Scissors |
| Your Part Number |
424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.920 |
| 25+ | $2.750 |
| 50+ | $2.540 |
| 100+ | $2.390 |
| 250+ | $2.210 |
| 500+ | $2.010 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015191Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 16AM8697 |
| Product Range | Multicomp Pro Scissors |
| Scissor Type | General Purpose / Industrial |
| Blade Length - Metric | - |
| Overall Length - Metric | 125mm |
| Blade Length - Imperial | - |
| Overall Length - Imperial | 4.92" |
| Handle Material | PVC (Polyvinylchloride) |
| Product Range | Multicomp Pro Scissors |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Scissor Type | General Purpose / Industrial |
|---|---|
| Overall Length - Metric | 125mm |
| Overall Length - Imperial | 4.92" |
| Product Range | Multicomp Pro Scissors |
| Blade Length - Metric | - |
|---|---|
| Blade Length - Imperial | - |
| Handle Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
