Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015185Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AM8691
Product RangeMulticomp Pro Tweezers
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015185Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AM8691
Product RangeMulticomp Pro Tweezers
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight
Overall Length140mm
Overall Length140mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeMulticomp Pro Tweezers
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
General Purpose
Overall Length
140mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight
Overall Length
140mm
Tweezer Body Material
Stainless Steel Body
Product Range
Multicomp Pro Tweezers
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
